C4GAMUB3220AA0J
Description: Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED

Overview of C4GAMUB3220AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for C4GAMUB3220AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC1197
Newark 0,22 U 850V |Kemet C4GAMUB3220AA0J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6400
  • 500 $2.4000
  • 1,000 $2.1200
  • 2,500 $1.9700
$1.9700 / $2.6400 Buy Now
DISTI # 399-17293-ND
DigiKey CAP FILM 0.22UF 5% 850VDC AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk 35
In Stock
  • 1 $4.6300
  • 10 $3.5540
  • 300 $2.3891
  • 1,200 $2.0158
  • 5,100 $1.9038
$1.9038 / $4.6300 Buy Now
DISTI # 80-C4GAMUB3220AA0J
Mouser Electronics Film Capacitors 850volts 0.22uF 5% RoHS: Compliant 353
  • 1 $4.6300
  • 10 $3.6900
  • 50 $3.4000
  • 100 $3.0200
  • 600 $2.1000
  • 1,200 $2.0100
  • 2,100 $1.9700
$1.9700 / $4.6300 Buy Now
Onlinecomponents.com Cap Film 0.22uF 850V 5% (12 X 33mm) Axial 0.0103 Ohm 85°C Bag RoHS: Compliant 1399 Partner Stock
  • 35 $2.1900
  • 200 $2.1400
  • 300 $2.0300
$2.0300 / $2.1900 Buy Now
DISTI # 26934404
Verical Cap Film 0.22uF 850V PP 5%( 12 X 33mm) Axial 0.0103 Ohm 85°C Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Americas - 799
  • 1 $2.1200
  • 200 $2.0800
  • 300 $1.9600
$1.9600 / $2.1200 Buy Now
DISTI # 76059843
Verical Cap Film 0.22uF 850V PP 5%( 12 X 33mm) Axial 0.0103 Ohm 85°C Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Americas - 600
  • 1 $2.1200
  • 200 $2.0800
  • 300 $1.9600
$1.9600 / $2.1200 Buy Now
Chip 1 Exchange INSTOCK 1818
RFQ
DISTI # C4GAMUB3220AA0J
Avnet Abacus Power Film Capacitor, 0.22 uF, 450 V, 850 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4GAMUB3220AA0J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation CAP FILM 0.22UF 850VDC 12x33 %5 AXIAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 300
  • 100 $4.6600
  • 300 $4.3500
$4.3500 / $4.6600 Buy Now

CAD Models for C4GAMUB3220AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4GAMUB3220AA0J by KEMET Corporation

C4GAMUB3220AA0J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Factory Lead Time
38 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Diameter
12 mm
Dielectric Material
POLYPROPYLENE
ESR
10.3 mΩ
JESD-609 Code
e3
Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
850 V
Reference Standard
EN; IEC; VDE
Ripple Current
7000 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C4GAMUB3220AA0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for C4GAMUB3220AA0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4GAMUB3220AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4GAMUB3220AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4GAMUB3220AA0J would you like to use for your alert(s)?
  • Please alert me when C4GAMUB3220AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4GAMUB3220AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4GAMUB3220AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4GAMUB3220AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4GAMUB3220AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4GAMUB3220AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: