Capacitors
C4BTJBX4500ZAJJ
KEMET Corporation
Description: CAP FILM 5UF 5% 700VDC QC TERM

Overview of C4BTJBX4500ZAJJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C4BTJBX4500ZAJJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0755
Newark 5 U 700V |Kemet C4BTJBX4500ZAJJ RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.0000
  • 50 $11.4100
  • 100 $10.6100
  • 250 $10.2400
  • 500 $9.5200
$9.5200 / $13.0000 Buy Now
DISTI # 399-6238-ND
DigiKey CAP FILM 5UF 5% 700VDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk 44
In Stock
  • 1 $14.6700
  • 36 $13.2033
  • 72 $11.7364
  • 108 $10.5627
  • 504 $9.7559
  • 1,008 $9.1690
$9.1690 / $14.6700 Buy Now
DISTI # 80-C4BTJBX4500ZAJJ
Mouser Electronics Film Capacitors 700volts 5uF 5% IGBT snubber RoHS: Compliant 218
  • 1 $14.9700
  • 25 $13.2700
  • 36 $11.7300
  • 108 $10.7800
  • 252 $10.4300
  • 504 $9.7500
$9.7500 / $14.9700 Buy Now
DISTI # C4BTJBX4500ZAJJ
TTI Film Capacitors 700volts 5uF 5% IGBT snubber RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 36 Container: Bulk Americas - 0
  • 108 $10.5600
  • 504 $9.6500
  • 1,008 $9.0800
$9.0800 / $10.5600 Buy Now
DISTI # C4BTJBX4500ZAJJ
Avnet Abacus Power Film Capacitor, 5 uF, 700 V, � 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BTJBX4500ZAJJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4BTJBX4500ZAJJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4BTJBX4500ZAJJ by KEMET Corporation

C4BTJBX4500ZAJJ
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
2.6 mΩ
Height
28 mm
JESD-609 Code
e3
Length
42.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
700 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
29000 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
37 mm
Want to compare parts?
  1. C4BTJBX4500ZAJJ
    KEMET Corporation
    CAP FILM 5UF 5% 700VDC QC TERM
    VS

Alternate Parts for C4BTJBX4500ZAJJ

This table gives cross-reference parts and alternative options found for C4BTJBX4500ZAJJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTJBX4500ZAJJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4BTJBX4500ZBJJ Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 5uF, KEMET Corporation C4BTJBX4500ZAJJ vs C4BTJBX4500ZBJJ
C4BTJBX4500ZHJJ Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 5uF, KEMET Corporation C4BTJBX4500ZAJJ vs C4BTJBX4500ZHJJ
C4BTJBX4500ZGJJ Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 5uF, KEMET Corporation C4BTJBX4500ZAJJ vs C4BTJBX4500ZGJJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BTJBX4500ZAJJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BTJBX4500ZAJJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BTJBX4500ZAJJ would you like to use for your alert(s)?
  • Please alert me when C4BTJBX4500ZAJJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BTJBX4500ZAJJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BTJBX4500ZAJJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BTJBX4500ZAJJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BTJBX4500ZAJJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BTJBX4500ZAJJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: