Part Details for C4BTJBX4220ZD0K by KEMET Corporation
Overview of C4BTJBX4220ZD0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C4BTJBX4220ZD0K
C4BTJBX4220ZD0K CAD Models
C4BTJBX4220ZD0K Part Data Attributes
|
C4BTJBX4220ZD0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTJBX4220ZD0K
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for C4BTJBX4220ZD0K
This table gives cross-reference parts and alternative options found for C4BTJBX4220ZD0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTJBX4220ZD0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTJBX4220ZA0K | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount | KEMET Corporation | C4BTJBX4220ZD0K vs C4BTJBX4220ZA0K |
C4BTJBX4220ZC0K | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount | KEMET Corporation | C4BTJBX4220ZD0K vs C4BTJBX4220ZC0K |