Part Details for C4BSNBX4100ZGFJ by KEMET Corporation
Overview of C4BSNBX4100ZGFJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4BSNBX4100ZGFJ
C4BSNBX4100ZGFJ CAD Models
C4BSNBX4100ZGFJ Part Data Attributes
|
C4BSNBX4100ZGFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSNBX4100ZGFJ
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 3.7 mΩ | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 23000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for C4BSNBX4100ZGFJ
This table gives cross-reference parts and alternative options found for C4BSNBX4100ZGFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSNBX4100ZGFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSNBX4100ZFFJ | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | C4BSNBX4100ZGFJ vs C4BSNBX4100ZFFJ |
C4BSNBX4100ZBFJ | CAP,MET POLYPROPYLENE,1UF,1KVDC,5% -TOL,5% +TOL | KEMET Corporation | C4BSNBX4100ZGFJ vs C4BSNBX4100ZBFJ |
C4BSNBX4100ZEFJ | CAP FILM 1UF 5% 1KVDC QC TERM | KEMET Corporation | C4BSNBX4100ZGFJ vs C4BSNBX4100ZEFJ |