Part Details for C4ASMBW4250A30K by KEMET Corporation
Overview of C4ASMBW4250A30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4ASMBW4250A30K
C4ASMBW4250A30K CAD Models
C4ASMBW4250A30K Part Data Attributes
|
C4ASMBW4250A30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ASMBW4250A30K
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for C4ASMBW4250A30K
This table gives cross-reference parts and alternative options found for C4ASMBW4250A30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4ASMBW4250A30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4ASMBW4250A10K | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount | KEMET Corporation | C4ASMBW4250A30K vs C4ASMBW4250A10K |