C4AQLBU5125A1YK
KEMET Corporation
Description: Film Capacitor,

Overview of C4AQLBU5125A1YK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for C4AQLBU5125A1YK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC8744
Newark Cap, Film, Aec-Q200, Pp, 12.5Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:12.5Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5125A1YK Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.0100
  • 100 $2.6100
  • 500 $2.3500
  • 1,000 $2.0900
  • 2,500 $2.0500
$2.0500 / $3.0100 Buy Now
DISTI # 399-16975-ND
DigiKey CAP FILM 12.5UF 10% 500VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.9200
  • 10 $3.0070
  • 96 $2.3377
  • 576 $1.8322
  • 1,056 $1.7059
  • 2,592 $1.6427
  • 5,088 $1.6111
$1.6111 / $3.9200 Buy Now
DISTI # 80-C4AQLBU5125A1YK
Mouser Electronics Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 594
  • 1 $4.0000
  • 10 $3.2000
  • 50 $2.7200
  • 96 $2.3900
  • 576 $2.1900
  • 1,056 $1.7900
$1.7900 / $4.0000 Buy Now
DISTI # V36:1790_22392334
Arrow Electronics Cap Film 12.5uF 500V PP 10%( 31.5 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2246 Americas - 23
  • 1 $3.8420
  • 10 $2.9680
  • 50 $2.6380
  • 96 $2.3000
  • 576 $1.8250
  • 1,056 $1.6070
$1.6070 / $3.8420 Buy Now
DISTI # 71122065
RS Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 12.5 uF, 10%, 5 | KEMET C4AQLBU5125A1YK RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk 0
  • 96 $3.9100
  • 480 $3.7100
  • 960 $3.5200
  • 1,920 $3.3200
$3.3200 / $3.9100 RFQ
DISTI # 77352888
Verical Cap Film 12.5uF 500V PP 10%( 31.5 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 96
  • 23 $3.0520
  • 96 $2.5200
$2.5200 / $3.0520 Buy Now
DISTI # 71210163
Verical Cap Film 12.5uF 500V PP 10%( 31.5 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2246 Americas - 23
  • 4 $3.8420
  • 10 $2.9680
  • 50 $2.6380
  • 96 $2.3000
  • 576 $1.8250
  • 1,056 $1.6070
$1.6070 / $3.8420 Buy Now
DISTI # C4AQLBU5125A1YK
TTI Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 96 Container: Bulk Americas - 0
  • 288 $2.3400
  • 576 $1.8300
  • 1,056 $1.7400
  • 2,592 $1.6400
  • 5,088 $1.6100
$1.6100 / $2.3400 Buy Now
DISTI # C4AQLBU5125A1YK
TME Capacitor: polypropylene, DC-Link, 12.5uF, ESR: 6.8mΩ, THT, ±10% Min Qty: 1 96
  • 1 $3.8600
  • 5 $3.0800
  • 10 $2.5700
  • 96 $2.1200
$2.1200 / $3.8600 Buy Now
DISTI # C4AQLBU5125A1YK
Avnet Abacus Power Film Capacitor, 12.5 uF, 500 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQLBU5125A1YK) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4AQLBU5125A1YK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQLBU5125A1YK by KEMET Corporation

C4AQLBU5125A1YK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
12.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
14 mm
Want to compare parts?
  1. C4AQLBU5125A1YK
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for C4AQLBU5125A1YK

This table gives cross-reference parts and alternative options found for C4AQLBU5125A1YK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQLBU5125A1YK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4AQLBU5125M1YK Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 12.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C4AQLBU5125A1YK vs C4AQLBU5125M1YK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQLBU5125A1YK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQLBU5125A1YK by KEMET Corporation

  • Please alert me when C4AQLBU5125A1YK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C4AQLBU5125A1YK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQLBU5125A1YK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C4AQLBU5125A1YK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQLBU5125A1YK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQLBU5125A1YK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: