Part Details for C49X-A3B2C225-32.768DS by Cardinal Components
Overview of C49X-A3B2C225-32.768DS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C49X-A3B2C225-32.768DS
C49X-A3B2C225-32.768DS CAD Models
C49X-A3B2C225-32.768DS Part Data Attributes
|
C49X-A3B2C225-32.768DS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
C49X-A3B2C225-32.768DS
Cardinal Components
Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Series Resistance | 25 Ω |
Alternate Parts for C49X-A3B2C225-32.768DS
This table gives cross-reference parts and alternative options found for C49X-A3B2C225-32.768DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49X-A3B2C225-32.768DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C49-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49-A1B2C225-32.768DS |
C49X-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49X-A1B2C225-32.768DS |
C49Y-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49Y-A1B2C225-32.768DS |
C49Y-A2B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49Y-A2B2C225-32.768DS |
C49Z-A3B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49Z-A3B2C225-32.768DS |
C49W-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49W-A1B2C225-32.768DS |
C49Z-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49Z-A1B2C225-32.768DS |
C49F-A1B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49F-A1B2C225-32.768DS |
C49-A3B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49-A3B2C225-32.768DS |
C49Y-A3B2C225-32.768DS | Series - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49X-A3B2C225-32.768DS vs C49Y-A3B2C225-32.768DS |