C49F-A3B3C1650-1.8432D16
Cardinal Components
Description: Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of C49F-A3B3C1650-1.8432D16 by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15PC49F Amphenol Communications Solutions D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .590 F/P
FCE17B25PC49F Amphenol Communications Solutions D-Sub, Filtered, 25 Position, Pin, PCB Right Angle, .590 F/P

CAD Models for C49F-A3B3C1650-1.8432D16 by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C49F-A3B3C1650-1.8432D16 by Cardinal Components

C49F-A3B3C1650-1.8432D16
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
100 ppm
Load Capacitance
16 pF
Operating Frequency-Nom
1.8432 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Series Resistance
650 Ω
Want to compare parts?
  1. C49F-A3B3C1650-1.8432D16
    Cardinal Components
    Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for C49F-A3B3C1650-1.8432D16

This table gives cross-reference parts and alternative options found for C49F-A3B3C1650-1.8432D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49F-A3B3C1650-1.8432D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C49W-A1B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49W-A1B3C1650-1.8432D16
C49X-A3B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49X-A3B3C1650-1.8432D16
C49X-A2B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49X-A2B3C1650-1.8432D16
C49X-A1B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49X-A1B3C1650-1.8432D16
C49Z-A1B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Z-A1B3C1650-1.8432D16
C49-A3B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49-A3B3C1650-1.8432D16
C49Z-A3B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Z-A3B3C1650-1.8432D16
C49Y-A1B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Y-A1B3C1650-1.8432D16
C49-A2B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49-A2B3C1650-1.8432D16
C49Y-A2B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Y-A2B3C1650-1.8432D16
Part Number Description Manufacturer Compare
C49Y-A1B3C1650-1.8432D20 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Y-A1B3C1650-1.8432D20
C49-A3B3C1650-1.8432D20 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49-A3B3C1650-1.8432D20
C49Y-A2B3C1650-1.8432D20 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Y-A2B3C1650-1.8432D20
C49X-A3B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49X-A3B3C1650-1.8432D16
C49Z-A2B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49Z-A2B3C1650-1.8432D16
C49-A2B3C1650-1.8432D20 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49-A2B3C1650-1.8432D20
C49F-A2B3C1650-1.8432D20 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49F-A2B3C1650-1.8432D20
C49W-A1B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49W-A1B3C1650-1.8432D16
C49W-A3B3C1650-1.8432D16 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49W-A3B3C1650-1.8432D16
C49F-A2B3C1650-1.8432D18 Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B3C1650-1.8432D16 vs C49F-A2B3C1650-1.8432D18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C49F-A3B3C1650-1.8432D16 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C49F-A3B3C1650-1.8432D16 by Cardinal Components

Select Manufacturer
Which Manufacturer of C49F-A3B3C1650-1.8432D16 would you like to use for your alert(s)?
  • Please alert me when C49F-A3B3C1650-1.8432D16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C49F-A3B3C1650-1.8432D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C49F-A3B3C1650-1.8432D16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C49F-A3B3C1650-1.8432D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C49F-A3B3C1650-1.8432D16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C49F-A3B3C1650-1.8432D16 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: