Datasheets
C49F-A3B2C240-30.000D18-3 by: Cardinal Components

Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2

Part Details for C49F-A3B2C240-30.000D18-3 by Cardinal Components

Overview of C49F-A3B2C240-30.000D18-3 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15PC49F Amphenol Communications Solutions D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .590 F/P
FCE17B25PC49F Amphenol Communications Solutions D-Sub, Filtered, 25 Position, Pin, PCB Right Angle, .590 F/P

Part Details for C49F-A3B2C240-30.000D18-3

C49F-A3B2C240-30.000D18-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C49F-A3B2C240-30.000D18-3 Part Data Attributes

C49F-A3B2C240-30.000D18-3 Cardinal Components
Buy Now Datasheet
Compare Parts:
C49F-A3B2C240-30.000D18-3 Cardinal Components Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 50 ppm
Load Capacitance 18 pF
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Series Resistance 40 Ω

Alternate Parts for C49F-A3B2C240-30.000D18-3

This table gives cross-reference parts and alternative options found for C49F-A3B2C240-30.000D18-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49F-A3B2C240-30.000D18-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C49Y-A2B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Y-A2B2C240-30.000D18-3
C49F-A1B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49F-A1B2C240-30.000D18-3
C49Y-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Y-A3B2C240-30.000D18-3
C49Z-A1B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Z-A1B2C240-30.000D18-3
C49-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49-A3B2C240-30.000D18-3
C49F-A2B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49F-A2B2C240-30.000D18-3
C49X-A2B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49X-A2B2C240-30.000D18-3
C49X-A1B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49X-A1B2C240-30.000D18-3
C49Z-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Z-A3B2C240-30.000D18-3
C49W-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49W-A3B2C240-30.000D18-3
Part Number Description Manufacturer Compare
C49W-A2B2C240-30.000D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49W-A2B2C240-30.000D20-3
C49X-A2B2C240-30.000D16-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49X-A2B2C240-30.000D16-3
C49Y-A2B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Y-A2B2C240-30.000D18-3
C49X-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49X-A3B2C240-30.000D18-3
C49F-A3B2C240-30.000D16-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49F-A3B2C240-30.000D16-3
C49Y-A3B2C240-30.000D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Y-A3B2C240-30.000D20-3
C49Z-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Z-A3B2C240-30.000D18-3
C49Z-A2B2C240-30.000D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Z-A2B2C240-30.000D20-3
C49Y-A3B2C240-30.000D16-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-3 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49Y-A3B2C240-30.000D16-3
C49W-A3B2C240-30.000D18-3 Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-2 Cardinal Components C49F-A3B2C240-30.000D18-3 vs C49W-A3B2C240-30.000D18-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C49F-A3B2C240-30.000D18-3 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C49F-A3B2C240-30.000D18-3 by Cardinal Components

Select Manufacturer
Which Manufacturer of C49F-A3B2C240-30.000D18-3 would you like to use for your alert(s)?
  • Please alert me when C49F-A3B2C240-30.000D18-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C49F-A3B2C240-30.000D18-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C49F-A3B2C240-30.000D18-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C49F-A3B2C240-30.000D18-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C49F-A3B2C240-30.000D18-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C49F-A3B2C240-30.000D18-3 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: