Part Details for C49F-A2B2C230-12.999D20 by Cardinal Components
Overview of C49F-A2B2C230-12.999D20 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PC49F | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .590 F/P | |
FCE17B25PC49F | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Pin, PCB Right Angle, .590 F/P |
Part Details for C49F-A2B2C230-12.999D20
C49F-A2B2C230-12.999D20 CAD Models
C49F-A2B2C230-12.999D20 Part Data Attributes
|
C49F-A2B2C230-12.999D20
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
C49F-A2B2C230-12.999D20
Cardinal Components
Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm x 4.7mm x 13.6mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO |
Alternate Parts for C49F-A2B2C230-12.999D20
This table gives cross-reference parts and alternative options found for C49F-A2B2C230-12.999D20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49F-A2B2C230-12.999D20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C49Y-A3B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49Y-A3B2C230-12.999D20 |
C49-A3B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49-A3B2C230-12.999D20 |
C49-A2B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49-A2B2C230-12.999D20 |
C49W-A3B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49W-A3B2C230-12.999D20 |
C49Y-A2B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49Y-A2B2C230-12.999D20 |
C49X-A1B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49X-A1B2C230-12.999D20 |
C49Z-A3B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49Z-A3B2C230-12.999D20 |
C49W-A2B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49W-A2B2C230-12.999D20 |
C49X-A3B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49X-A3B2C230-12.999D20 |
C49F-A1B2C230-12.999D20 | Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49F-A2B2C230-12.999D20 vs C49F-A1B2C230-12.999D20 |