Part Details for C49-A2B2C1650-1.999DS by Cardinal Components
Overview of C49-A2B2C1650-1.999DS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C49-A2B2C1650-1.999DS
C49-A2B2C1650-1.999DS CAD Models
C49-A2B2C1650-1.999DS Part Data Attributes
|
C49-A2B2C1650-1.999DS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
C49-A2B2C1650-1.999DS
Cardinal Components
Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm x 4.7mm x 13.6mm | |
Series Resistance | 650 Ω | |
Surface Mount | NO |
Alternate Parts for C49-A2B2C1650-1.999DS
This table gives cross-reference parts and alternative options found for C49-A2B2C1650-1.999DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C49-A2B2C1650-1.999DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C49W-A2B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49W-A2B2C1650-1.999DS |
C49F-A2B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49F-A2B2C1650-1.999DS |
C49Y-A3B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Y-A3B2C1650-1.999DS |
C49Y-A1B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Y-A1B2C1650-1.999DS |
C49Z-A3B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Z-A3B2C1650-1.999DS |
C49Y-A2B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-3 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Y-A2B2C1650-1.999DS |
C49F-A3B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49F-A3B2C1650-1.999DS |
C49W-A3B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49W-A3B2C1650-1.999DS |
C49Z-A2B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Z-A2B2C1650-1.999DS |
C49Z-A1B2C1650-1.999DS | Series - Fundamental Quartz Crystal, 1.999MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | C49-A2B2C1650-1.999DS vs C49Z-A1B2C1650-1.999DS |