There are no models available for this part yet.
Overview of C480YGS18NF5%500VEM by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for C480YGS18NF5%500VEM by EXXELIA Group
Part Data Attributes for C480YGS18NF5%500VEM by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.8 mm
|
Length
|
5.7 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
2220
|
Temperature Coefficient
|
-2200ppm/Cel ppm/°C
|
Width
|
5 mm
|
Alternate Parts for C480YGS18NF5%500VEM
This table gives cross-reference parts and alternative options found for C480YGS18NF5%500VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480YGS18NF5%500VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480EWS18NF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480EWS18NF5%500VEM |
C480YCWMS18NF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480YCWMS18NF5%500VEM |
C480YGWS18NF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480YGWS18NF5%500VC |
C480EWMS18NF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480EWMS18NF5%500VB |
C480CS18NF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480CS18NF5%500VEM |
C480ES18NF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480ES18NF5%500VEM |
C480CMS18NF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480CMS18NF5%500VB |
C480ES18NF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480ES18NF5%500VB |
C480HWMS18NF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480HWMS18NF5%500VC |
C480TMS18NF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.018uF, 2220, | EXXELIA Group | C480YGS18NF5%500VEM vs C480TMS18NF5%500VEM |