Datasheets
C480TWS270PF10%4000VEM by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220,

Part Details for C480TWS270PF10%4000VEM by EXXELIA Group

Overview of C480TWS270PF10%4000VEM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for C480TWS270PF10%4000VEM

C480TWS270PF10%4000VEM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C480TWS270PF10%4000VEM Part Data Attributes

C480TWS270PF10%4000VEM EXXELIA Group
Buy Now Datasheet
Compare Parts:
C480TWS270PF10%4000VEM EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.8 mm
Length 5.7 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk; TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4000 V
Size Code 2220
Temperature Coefficient -2200ppm/Cel ppm/°C
Width 5 mm

Alternate Parts for C480TWS270PF10%4000VEM

This table gives cross-reference parts and alternative options found for C480TWS270PF10%4000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480TWS270PF10%4000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C480HWS270PF10%4000VB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480HWS270PF10%4000VB
C480YCWMS270PF10%4000VB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480YCWMS270PF10%4000VB
C480HS270PF10%4000VEM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480HS270PF10%4000VEM
C480NS270PF10%4000VB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480NS270PF10%4000VB
C480CWS270PF10%4000VB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480CWS270PF10%4000VB
C480YGMS270PF10%4000VB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480YGMS270PF10%4000VB
C480MS270PF10%4000VEM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480MS270PF10%4000VEM
C480HMS270PF10%4000VEM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480HMS270PF10%4000VEM
C480EMS270PF10%4000VC Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480EMS270PF10%4000VC
C480CWS270PF10%4000VEM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, EXXELIA Group C480TWS270PF10%4000VEM vs C480CWS270PF10%4000VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C480TWS270PF10%4000VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C480TWS270PF10%4000VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of C480TWS270PF10%4000VEM would you like to use for your alert(s)?
  • Please alert me when C480TWS270PF10%4000VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C480TWS270PF10%4000VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C480TWS270PF10%4000VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C480TWS270PF10%4000VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C480TWS270PF10%4000VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C480TWS270PF10%4000VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: