Part Details for C480TS91PF2%3000VEM by EXXELIA Group
Overview of C480TS91PF2%3000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480TS91PF2%3000VEM
C480TS91PF2%3000VEM CAD Models
C480TS91PF2%3000VEM Part Data Attributes
|
C480TS91PF2%3000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480TS91PF2%3000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480TS91PF2%3000VEM
This table gives cross-reference parts and alternative options found for C480TS91PF2%3000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480TS91PF2%3000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480NS91PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480NS91PF2%3000VC |
C480PLS91PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480PLS91PF2%3000VEM |
C480LS91PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480LS91PF2%3000VEM |
C480EMS91PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480EMS91PF2%3000VC |
C480NUS91PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480NUS91PF2%3000VC |
C480GWS91PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480GWS91PF2%3000VB |
C480RWS91PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480RWS91PF2%3000VC |
C480HS91PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480HS91PF2%3000VC |
C480HMS91PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480HMS91PF2%3000VEM |
C480YCS91PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.000091uF, 2220, | EXXELIA Group | C480TS91PF2%3000VEM vs C480YCS91PF2%3000VB |