Part Details for C480S510PF5%3000VC by EXXELIA Group
Overview of C480S510PF5%3000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480S510PF5%3000VC
C480S510PF5%3000VC CAD Models
C480S510PF5%3000VC Part Data Attributes
|
C480S510PF5%3000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480S510PF5%3000VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480S510PF5%3000VC
This table gives cross-reference parts and alternative options found for C480S510PF5%3000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480S510PF5%3000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480YCWS510PF5%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480YCWS510PF5%3000VB |
C480GMS510PF5%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480GMS510PF5%3000VB |
C480TMS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480TMS510PF5%3000VC |
C480NWS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480NWS510PF5%3000VC |
C480TS510PF5%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480TS510PF5%3000VEM |
C480NUWS510PF5%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480NUWS510PF5%3000VEM |
C480CS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480CS510PF5%3000VC |
C480YCWS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480YCWS510PF5%3000VC |
C480YGWMS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480YGWMS510PF5%3000VC |
C480YCS510PF5%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00051uF, 2220, | EXXELIA Group | C480S510PF5%3000VC vs C480YCS510PF5%3000VC |