There are no models available for this part yet.
Overview of C480RWS270PF2%3000VB by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for C480RWS270PF2%3000VB by EXXELIA Group
Part Data Attributes for C480RWS270PF2%3000VB by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.8 mm
|
Length
|
5.7 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Size Code
|
2220
|
Temperature Coefficient
|
-2200ppm/Cel ppm/°C
|
Width
|
5 mm
|
Alternate Parts for C480RWS270PF2%3000VB
This table gives cross-reference parts and alternative options found for C480RWS270PF2%3000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480RWS270PF2%3000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480RUS270PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480RUS270PF2%3000VEM |
C480WMS270PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480WMS270PF2%3000VEM |
C480RUWS270PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480RUWS270PF2%3000VEM |
C480GWS270PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480GWS270PF2%3000VB |
C480CWS270PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480CWS270PF2%3000VC |
C480GS270PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480GS270PF2%3000VB |
C480YCS270PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480YCS270PF2%3000VC |
C480YGWMS270PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480YGWMS270PF2%3000VC |
C480S270PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480S270PF2%3000VC |
C480MS270PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480RWS270PF2%3000VB vs C480MS270PF2%3000VB |