Part Details for C480PLWS100PF10%2000VC by EXXELIA Group
Overview of C480PLWS100PF10%2000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480PLWS100PF10%2000VC
C480PLWS100PF10%2000VC CAD Models
C480PLWS100PF10%2000VC Part Data Attributes
|
C480PLWS100PF10%2000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480PLWS100PF10%2000VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480PLWS100PF10%2000VC
This table gives cross-reference parts and alternative options found for C480PLWS100PF10%2000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480PLWS100PF10%2000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480LWS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480LWS100PF10%2000VEM |
C480PS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480PS100PF10%2000VEM |
C480RS100PF10%2000VB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480RS100PF10%2000VB |
C480PLS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480PLS100PF10%2000VEM |
C480GMS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480GMS100PF10%2000VEM |
C480WS100PF10%2000VC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480WS100PF10%2000VC |
C480TWS100PF10%2000VC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480TWS100PF10%2000VC |
C480EWMS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480EWMS100PF10%2000VEM |
C480RS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480RS100PF10%2000VEM |
C480PWS100PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0001uF, 2220, | EXXELIA Group | C480PLWS100PF10%2000VC vs C480PWS100PF10%2000VEM |