Part Details for C480HWMS910PF5%500VC by EXXELIA Group
Overview of C480HWMS910PF5%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480HWMS910PF5%500VC
C480HWMS910PF5%500VC CAD Models
C480HWMS910PF5%500VC Part Data Attributes
|
C480HWMS910PF5%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480HWMS910PF5%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480HWMS910PF5%500VC
This table gives cross-reference parts and alternative options found for C480HWMS910PF5%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480HWMS910PF5%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480RUS910PF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480RUS910PF5%500VB |
C480GMS910PF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480GMS910PF5%500VC |
C480YGS910PF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480YGS910PF5%500VEM |
C480HWS910PF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480HWS910PF5%500VEM |
C480HS910PF5%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480HS910PF5%500VEM |
C480YGS910PF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480YGS910PF5%500VC |
C480GWMS910PF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480GWMS910PF5%500VC |
C480TWS910PF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480TWS910PF5%500VB |
C480YCWS910PF5%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480YCWS910PF5%500VC |
C480HMS910PF5%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.00091uF, 2220, | EXXELIA Group | C480HWMS910PF5%500VC vs C480HMS910PF5%500VB |