Part Details for C480HMS160PF2%3000VB by EXXELIA Group
Overview of C480HMS160PF2%3000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480HMS160PF2%3000VB
C480HMS160PF2%3000VB CAD Models
C480HMS160PF2%3000VB Part Data Attributes
|
C480HMS160PF2%3000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480HMS160PF2%3000VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480HMS160PF2%3000VB
This table gives cross-reference parts and alternative options found for C480HMS160PF2%3000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480HMS160PF2%3000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480HWS160PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480HWS160PF2%3000VB |
C480TS160PF2%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480TS160PF2%3000VC |
C480HS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480HS160PF2%3000VEM |
C480TWS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480TWS160PF2%3000VEM |
C480YCMS160PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480YCMS160PF2%3000VB |
C480CWS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480CWS160PF2%3000VEM |
C480YGMS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480YGMS160PF2%3000VEM |
C480PLWS160PF2%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480PLWS160PF2%3000VB |
C480WMS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480WMS160PF2%3000VEM |
C480GMS160PF2%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.00016uF, 2220, | EXXELIA Group | C480HMS160PF2%3000VB vs C480GMS160PF2%3000VEM |