Part Details for C480GMS4700PF20%500VB by EXXELIA Group
Overview of C480GMS4700PF20%500VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480GMS4700PF20%500VB
C480GMS4700PF20%500VB CAD Models
C480GMS4700PF20%500VB Part Data Attributes
|
C480GMS4700PF20%500VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480GMS4700PF20%500VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480GMS4700PF20%500VB
This table gives cross-reference parts and alternative options found for C480GMS4700PF20%500VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480GMS4700PF20%500VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480RUWS4700PF20%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480RUWS4700PF20%500VB |
C480HS4700PF20%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480HS4700PF20%500VC |
C480TWS4700PF20%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480TWS4700PF20%500VC |
C480NUWS4700PF20%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480NUWS4700PF20%500VEM |
C480GWS4700PF20%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480GWS4700PF20%500VC |
C480EMS4700PF20%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480EMS4700PF20%500VB |
C480TWMS4700PF20%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480TWMS4700PF20%500VEM |
C480PLS4700PF20%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480PLS4700PF20%500VB |
C480HWMS4700PF20%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480HWMS4700PF20%500VC |
C480S4700PF20%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480GMS4700PF20%500VB vs C480S4700PF20%500VEM |