Part Details for C480CWS3600PF2%500VEM by EXXELIA Group
Overview of C480CWS3600PF2%500VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480CWS3600PF2%500VEM
C480CWS3600PF2%500VEM CAD Models
C480CWS3600PF2%500VEM Part Data Attributes
|
C480CWS3600PF2%500VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480CWS3600PF2%500VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480CWS3600PF2%500VEM
This table gives cross-reference parts and alternative options found for C480CWS3600PF2%500VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480CWS3600PF2%500VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480GWMS3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480GWMS3600PF2%500VEM |
C480YGS3600PF2%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480YGS3600PF2%500VC |
C480EMS3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480EMS3600PF2%500VEM |
C480NUS3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480NUS3600PF2%500VEM |
C480ES3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480ES3600PF2%500VEM |
C480S3600PF2%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480S3600PF2%500VB |
C480PLS3600PF2%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480PLS3600PF2%500VB |
C480YCS3600PF2%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480YCS3600PF2%500VB |
C480PS3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480PS3600PF2%500VEM |
C480YCS3600PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, -2200ppm/Cel TC, 0.0036uF, 2220, | EXXELIA Group | C480CWS3600PF2%500VEM vs C480YCS3600PF2%500VEM |