There are no models available for this part yet.
Overview of C480CMS4700PF5%1000VC by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
CAD Models for C480CMS4700PF5%1000VC by EXXELIA Group
Part Data Attributes for C480CMS4700PF5%1000VC by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.8 mm
|
Length
|
5.7 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk; TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
2220
|
Temperature Coefficient
|
-2200ppm/Cel ppm/°C
|
Width
|
5 mm
|
Alternate Parts for C480CMS4700PF5%1000VC
This table gives cross-reference parts and alternative options found for C480CMS4700PF5%1000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480CMS4700PF5%1000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480HWMS4700PF5%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480HWMS4700PF5%1000VC |
C480YGS4700PF5%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480YGS4700PF5%1000VEM |
C480HMS4700PF5%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480HMS4700PF5%1000VB |
C480GMS4700PF5%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480GMS4700PF5%1000VEM |
C480RWS4700PF5%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480RWS4700PF5%1000VB |
C480EWS4700PF5%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480EWS4700PF5%1000VEM |
C480YCMS4700PF5%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480YCMS4700PF5%1000VB |
C480TWS4700PF5%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480TWS4700PF5%1000VC |
C480GS4700PF5%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480GS4700PF5%1000VB |
C480YCWS4700PF5%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | EXXELIA Group | C480CMS4700PF5%1000VC vs C480YCWS4700PF5%1000VC |