Part Details for C460RT290-S0100 by Cree, Inc.
Overview of C460RT290-S0100 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK9743F01S01000BE | Renesas Electronics Corporation | RZ/Five Evaluation Board Kit, , / | |
RTK0EG0022S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RA2L1 |
Part Details for C460RT290-S0100
C460RT290-S0100 CAD Models
C460RT290-S0100 Part Data Attributes
|
C460RT290-S0100
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C460RT290-S0100
Cree, Inc.
Single Color LED, High Intensity Blue, THIN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | THIN, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Surface Mount | YES |