Part Details for C4550E157SV033RFSC31100MHZ by Vectron International
Overview of C4550E157SV033RFSC31100MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4550E157SV033RFSC31100MHZ
C4550E157SV033RFSC31100MHZ CAD Models
C4550E157SV033RFSC31100MHZ Part Data Attributes
|
C4550E157SV033RFSC31100MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4550E157SV033RFSC31100MHZ
Vectron International
Sine Output Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 19 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.15% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
JESD-609 Code | e1 | |
Manufacturer Series | C4550 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 3.3V | |
Phase Noise | -140 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 11.7mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4550E157SV033RFSC31100MHZ
This table gives cross-reference parts and alternative options found for C4550E157SV033RFSC31100MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4550E157SV033RFSC31100MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4550E157SV033RFSC21100MHZ | Sine Output Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550E157SV033RFSC31100MHZ vs C4550E157SV033RFSC21100MHZ |
C4550E157SV033RFSC21100MHZ | Sine Output Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550E157SV033RFSC31100MHZ vs C4550E157SV033RFSC21100MHZ |