C4550D208SV033RFSC1116.384MHZ
Description: Sine Output Oscillator, 10MHz Min, 100MHz Max, 16.384MHz Nom, ROHS COMPLIANT, SMD, 19 PIN

Overview of C4550D208SV033RFSC1116.384MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for C4550D208SV033RFSC1116.384MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4550D208SV033RFSC1116.384MHZ by Microsemi Corporation

C4550D208SV033RFSC1116.384MHZ
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DILCC14,1,125
Reach Compliance Code
unknown
Additional Feature
SC CUT CRYSTAL; TAPE AND REEL
Aging
0.1 PPM/YEAR
Control Voltage-Max
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.02%
Frequency Stability-Voltage
0.005 ppm
Input Power
1 W
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Offset Frequency
1 kHz
Operating Frequency-Max
100 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Oven Supply Voltage
3.3V
Package Body Material
METAL
Package Equivalence Code
DILCC14,1,125
Phase Noise
-145 dBc/Hz
Physical Dimension
25.4mm x 25.4mm x 15.24mm
Qualification Status
Not Qualified
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Warm-up Power
3 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. C4550D208SV033RFSC1116.384MHZ
    Microsemi Corporation
    Sine Output Oscillator, 10MHz Min, 100MHz Max, 16.384MHz Nom, ROHS COMPLIANT, SMD, 19 PIN
    VS

Alternate Parts for C4550D208SV033RFSC1116.384MHZ

This table gives cross-reference parts and alternative options found for C4550D208SV033RFSC1116.384MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4550D208SV033RFSC1116.384MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4550D208SV033RFSC3116.384MHZ Sine Output Oscillator, 10MHz Min, 100MHz Max, 16.384MHz Nom, ROHS COMPLIANT, SMD, 19 PIN Microsemi Corporation C4550D208SV033RFSC1116.384MHZ vs C4550D208SV033RFSC3116.384MHZ
C4550D208SV033RFSC3116.384MHZ Sine Output Oscillator, 10MHz Min, 100MHz Max, 16.384MHz Nom, ROHS COMPLIANT, SMD, 19 PIN Vectron International C4550D208SV033RFSC1116.384MHZ vs C4550D208SV033RFSC3116.384MHZ
Part Number Description Manufacturer Compare
C4550D208SV033RFSC2116.384MHZ Sine Output Oscillator, 10MHz Min, 100MHz Max, 16.384MHz Nom, ROHS COMPLIANT, SMD, 19 PIN Vectron International C4550D208SV033RFSC1116.384MHZ vs C4550D208SV033RFSC2116.384MHZ

Related Parts for C4550D208SV033RFSC1116.384MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4550D208SV033RFSC1116.384MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4550D208SV033RFSC1116.38... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of C4550D208SV033RFSC1116.38... would you like to use for your alert(s)?
  • Please alert me when C4550D208SV033RFSC1116.38... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4550D208SV033RFSC1116.38... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4550D208SV033RFSC1116.38... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4550D208SV033RFSC1116.38... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4550D208SV033RFSC1116.38....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4550D208SV033RFSC1116.384MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: