Part Details for C4550D107SV120RFSB1132.768MHZ by Vectron International
Overview of C4550D107SV120RFSB1132.768MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4550D107SV120RFSB1132.768MHZ
C4550D107SV120RFSB1132.768MHZ CAD Models
C4550D107SV120RFSB1132.768MHZ Part Data Attributes
|
C4550D107SV120RFSB1132.768MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4550D107SV120RFSB1132.768MHZ
Vectron International
Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 19 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 9 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 12V | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP9/14,.96,125 | |
Phase Noise | -140 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 12.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4550D107SV120RFSB1132.768MHZ
This table gives cross-reference parts and alternative options found for C4550D107SV120RFSB1132.768MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4550D107SV120RFSB1132.768MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4550D107SV120RFSB2132.768MHZ | Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV120RFSB1132.768MHZ vs C4550D107SV120RFSB2132.768MHZ |
C4550D107SV120RFSB2132.768MHZ | Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV120RFSB1132.768MHZ vs C4550D107SV120RFSB2132.768MHZ |
C4550D107SV120RFSB3132.768MHZ | Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV120RFSB1132.768MHZ vs C4550D107SV120RFSB3132.768MHZ |
C4550D107SV120RFSB3132.768MHZ | Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV120RFSB1132.768MHZ vs C4550D107SV120RFSB3132.768MHZ |
C4550D107SV120RFSB1132.768MHZ | Sine Output Oscillator, 10MHz Min, 100MHz Max, 32.768MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV120RFSB1132.768MHZ vs C4550D107SV120RFSB1132.768MHZ |