Part Details for C4550D107SV033RFHC1100MHZ by Microsemi Corporation
Overview of C4550D107SV033RFHC1100MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4550D107SV033RFHC1100MHZ
C4550D107SV033RFHC1100MHZ CAD Models
C4550D107SV033RFHC1100MHZ Part Data Attributes
|
C4550D107SV033RFHC1100MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C4550D107SV033RFHC1100MHZ
Microsemi Corporation
HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 19 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 0.002 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 25.4mm x 25.4mm x 15.24mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4550D107SV033RFHC1100MHZ
This table gives cross-reference parts and alternative options found for C4550D107SV033RFHC1100MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4550D107SV033RFHC1100MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4550D107SV033RFHC30100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC30100MHZ |
C4550D107SV033RFHC2100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 19 PIN | Microsemi Corporation | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC2100MHZ |
C4550D107SV033RFHC3100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 19 PIN | Vectron International | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC3100MHZ |
C4550D107SV033RFHC10100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC10100MHZ |
C4550D107SV033RFHC20100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC20100MHZ |
C4550D107SV033RFHC3100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 19 PIN | Microsemi Corporation | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC3100MHZ |
C4550D107SV033RFHC20100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV033RFHC1100MHZ vs C4550D107SV033RFHC20100MHZ |