-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13520-1-ND
|
DigiKey | CAP CER 0.068UF 1KV C0G/NP0 4540 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.2158 / $37.0400 | Buy Now |
DISTI #
80-C4540H683JDGT050
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .068uF 5% High Temp 200C RoHS: Compliant | 0 |
|
$30.2100 | Order Now |
DISTI #
C4540H683JDGAC
|
TME | Capacitor: ceramic, MLCC, 68nF, 1kV, C0G (NP0), ±5%, SMD, 4540 Min Qty: 50 | 0 |
|
$26.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4540H683JDGACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4540H683JDGACT050
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for C4540H683JDGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4540H683JDGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4540H683JDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGAL7210 |
C4540H683JDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGAL |
C4540H683JDGALT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGALT100 |
C4540H683JDGALT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGALT250 |
C4540H683JDGWC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 4540, CHIP, ROHS COMPLIANT | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGWC |
C4540H683JDGALT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGALT050 |
C4540H683JDGACT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGACT100 |
C4540H683JGGWLT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JGGWLT100 |
C4540H683JGGWLT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JGGWLT250 |
C4540H683JDGACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540H683JDGACT050 vs C4540H683JDGACT250 |