Capacitors
C4540H683JDGACT050
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C4540H683JDGACT050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics

Price & Stock for C4540H683JDGACT050 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-13520-1-ND
DigiKey CAP CER 0.068UF 1KV C0G/NP0 4540 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $37.0400
  • 50 $30.2158
$30.2158 / $37.0400 Buy Now
DISTI # 80-C4540H683JDGT050
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .068uF 5% High Temp 200C RoHS: Compliant 0
  • 50 $30.2100
$30.2100 Order Now
DISTI # C4540H683JDGACT050
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .068uF 5% High Temp 200C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel Americas - 0
Buy Now
DISTI # C4540H683JDGAC
TME Capacitor: ceramic, MLCC, 68nF, 1kV, C0G (NP0), ±5%, SMD, 4540 Min Qty: 50 0
  • 50 $27.1200
$27.1200 RFQ

CAD Models for C4540H683JDGACT050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4540H683JDGACT050 by KEMET Corporation

C4540H683JDGACT050
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4540
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
11.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
4540
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. C4540H683JDGACT050
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C4540H683JDGACT050

This table gives cross-reference parts and alternative options found for C4540H683JDGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4540H683JDGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4540H683JGGWLT500 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWLT500
C4540H683JGGWCTU Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWCTU
C4540H683JDGAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JDGAC7210
C4540H683JGGWCT500 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWCT500
C4540H683JGGWCT050 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWCT050
C4540H683JGGWLT100 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWLT100
C4540H683JGGWCT100 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWCT100
C4540H683JGGWCT250 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JGGWCT250
C4540H683JDGAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 4540, KEMET Corporation C4540H683JDGACT050 vs C4540H683JDGAC
C4540H683JDGALT100 Ceramic Capacitor, Ceramic, KEMET Corporation C4540H683JDGACT050 vs C4540H683JDGALT100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4540H683JDGACT050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4540H683JDGACT050 by KEMET Corporation

  • Please alert me when C4540H683JDGACT050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4540H683JDGACT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4540H683JDGACT050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4540H683JDGACT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4540H683JDGACT050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4540H683JDGACT050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: