Capacitors
C4532X7R1H685M(250KB)
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 6.8 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT

Overview of C4532X7R1H685M(250KB) by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C4532X7R1H685M(250KB) by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C4532X7R1H685M250K
Avnet Americas Multilayer Ceramic Capacitor, 6.8 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R1H685M250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 500 $0.3668
$0.3668 Buy Now

CAD Models for C4532X7R1H685M(250KB) by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4532X7R1H685M(250KB) by TDK Corporation

C4532X7R1H685M(250KB)
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C4532X7R1H685M(250KB)
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 6.8 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C4532X7R1H685M(250KB)

This table gives cross-reference parts and alternative options found for C4532X7R1H685M(250KB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R1H685M(250KB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812F0500685MXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812F0500685MXR
1812H0500685MXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812H0500685MXT
1812Y0500685MXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812Y0500685MXB
1812A0500685MXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812A0500685MXT
1812J0500685MXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812J0500685MXB
1812J0500685MXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812J0500685MXT
C4532X7R1H685M250KB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT TDK Corporation C4532X7R1H685M(250KB) vs C4532X7R1H685M250KB
1812Y0500685MXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812Y0500685MXT
1812H0500685MXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812H0500685MXR
1812F0500685MXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP Knowles Capacitors C4532X7R1H685M(250KB) vs 1812F0500685MXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4532X7R1H685M(250KB) by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4532X7R1H685M(250KB) by TDK Corporation

  • Please alert me when C4532X7R1H685M(250KB) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4532X7R1H685M(250KB) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4532X7R1H685M(250KB) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4532X7R1H685M(250KB) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4532X7R1H685M(250KB).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4532X7R1H685M(250KB) by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: