Part Details for C450PM by Powerex Power Semiconductors
Overview of C450PM by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for C450PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C450PM
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C450PM
C450PM CAD Models
C450PM Part Data Attributes
|
C450PM
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C450PM
Powerex Power Semiconductors
Silicon Controlled Rectifier, 2790A I(T)RMS, 1600000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1993-10-01 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
JESD-30 Code | O-CEDB-X3 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 28000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2790 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Trigger Device Type | SCR |