Part Details for C450EZ600-S14000 by Cree, Inc.
Overview of C450EZ600-S14000 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for C450EZ600-S14000
C450EZ600-S14000 CAD Models
C450EZ600-S14000 Part Data Attributes:
|
C450EZ600-S14000
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C450EZ600-S14000
Cree, Inc.
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 4.1 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Voltage-Max | 5 V |