Part Details for C450EZ400-S12000-2 by Cree, Inc.
Overview of C450EZ400-S12000-2 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C450EZ400-S12000-2
C450EZ400-S12000-2 CAD Models
C450EZ400-S12000-2 Part Data Attributes:
|
C450EZ400-S12000-2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C450EZ400-S12000-2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-05-09 | |
Optoelectronic Device Type | SINGLE COLOR LED |