Part Details for C450ETCR260-S2700 by Cree, Inc.
Overview of C450ETCR260-S2700 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for C450ETCR260-S2700
C450ETCR260-S2700 CAD Models
C450ETCR260-S2700 Part Data Attributes:
|
C450ETCR260-S2700
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C450ETCR260-S2700
Cree, Inc.
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.7 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Voltage-Max | 5 V |