Part Details for C450E1 by Powerex Power Semiconductors
Overview of C450E1 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for C450E1
C450E1 CAD Models
C450E1 Part Data Attributes:
|
C450E1
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C450E1
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1640000mA I(T), 500V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 29000 A | |
On-state Current-Max | 1640000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |