Part Details for C4505D107SV050RFHA1012.8MHZ by Vectron International
Overview of C4505D107SV050RFHA1012.8MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 |
Part Details for C4505D107SV050RFHA1012.8MHZ
C4505D107SV050RFHA1012.8MHZ CAD Models
C4505D107SV050RFHA1012.8MHZ Part Data Attributes
|
C4505D107SV050RFHA1012.8MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4505D107SV050RFHA1012.8MHZ
Vectron International
HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 0.005 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4/e1 | |
Manufacturer Series | C4505 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 22.6mm x 20.2mm x 15.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL/TIN SILVER COPPER | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4505D107SV050RFHA1012.8MHZ
This table gives cross-reference parts and alternative options found for C4505D107SV050RFHA1012.8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4505D107SV050RFHA1012.8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4505D107SV050RFHA1012.8MHZ | HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-7 | Microsemi Corporation | C4505D107SV050RFHA1012.8MHZ vs C4505D107SV050RFHA1012.8MHZ |