Part Details for C4501HMA-1P-YL by CJT Changjiang Connectors Co Ltd
Overview of C4501HMA-1P-YL by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4501HMA-1P-YL
C4501HMA-1P-YL CAD Models
C4501HMA-1P-YL Part Data Attributes:
|
C4501HMA-1P-YL
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4501HMA-1P-YL
CJT Changjiang Connectors Co Ltd
Wire-to-Wire Connectoer; 4.50mm (0.177 in) Pitch Housing,Plug,1 Positions,Yellow; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |