Part Details for C4500F-TBE-H by Joint Tech Electronic Industrial Co Ltd
Overview of C4500F-TBE-H by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4500F-TBE-H
C4500F-TBE-H CAD Models
C4500F-TBE-H Part Data Attributes
|
C4500F-TBE-H
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4500F-TBE-H
Joint Tech Electronic Industrial Co Ltd
Wire Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 16 AWG |