Part Details for C44UJEY6425A7SK by KEMET Corporation
Overview of C44UJEY6425A7SK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C44UJEY6425A7SK
C44UJEY6425A7SK CAD Models
C44UJEY6425A7SK Part Data Attributes
|
C44UJEY6425A7SK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UJEY6425A7SK
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 425uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 425 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 140 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V |
Alternate Parts for C44UJEY6425A7SK
This table gives cross-reference parts and alternative options found for C44UJEY6425A7SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44UJEY6425A7SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C44UJGT6425A7SK | Film Capacitor, Polypropylene, 700V, 425uF, Stud Mount | KEMET Corporation | C44UJEY6425A7SK vs C44UJGT6425A7SK |
C44UJGY6425A7SK | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 425uF, | KEMET Corporation | C44UJEY6425A7SK vs C44UJGY6425A7SK |