Part Details for C44GFUU5100AA1K by KEMET Corporation
Overview of C44GFUU5100AA1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C44GFUU5100AA1K
C44GFUU5100AA1K CAD Models
C44GFUU5100AA1K Part Data Attributes
|
C44GFUU5100AA1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44GFUU5100AA1K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C44GFUU5100AA1K
This table gives cross-reference parts and alternative options found for C44GFUU5100AA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44GFUU5100AA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT10640KAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs ARPT10640KAN |
AFPT10640KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs AFPT10640KAL |
ARPT10640KBM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs ARPT10640KBM |
AFPS10640KBEK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | C44GFUU5100AA1K vs AFPS10640KBEK |
106PHC400KD31 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C44GFUU5100AA1K vs 106PHC400KD31 |
ARPT10640KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs ARPT10640KAL |
AFPT10640KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs AFPT10640KAK |
ARPS10640K9XN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | C44GFUU5100AA1K vs ARPS10640K9XN |
ARPS0010640K9XBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | C44GFUU5100AA1K vs ARPS0010640K9XBKZZ |
4GAF0D5100AA1K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C44GFUU5100AA1K vs 4GAF0D5100AA1K |