C44GFUU5100AA1K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Overview of C44GFUU5100AA1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for C44GFUU5100AA1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C44GFUU5100AA1K by KEMET Corporation

C44GFUU5100AA1K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C44GFUU5100AA1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C44GFUU5100AA1K

This table gives cross-reference parts and alternative options found for C44GFUU5100AA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44GFUU5100AA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ARPS0010640K9XBKZZ Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Aerovox Corporation C44GFUU5100AA1K vs ARPS0010640K9XBKZZ
AFPS10640KBEK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount Aerovox Corporation C44GFUU5100AA1K vs AFPS10640KBEK
ARPT10640KBL CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED Aerovox Corporation C44GFUU5100AA1K vs ARPT10640KBL
AFPS0010640KBEBKZZ Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Aerovox Corporation C44GFUU5100AA1K vs AFPS0010640KBEBKZZ
4GAFUD5100AA1K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C44GFUU5100AA1K vs 4GAFUD5100AA1K
106PHC400KD31 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C44GFUU5100AA1K vs 106PHC400KD31
ARPS10640K9XM Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount Aerovox Corporation C44GFUU5100AA1K vs ARPS10640K9XM
ARPT10640KBP CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED Aerovox Corporation C44GFUU5100AA1K vs ARPT10640KBP
ARPT10640KBN CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED Aerovox Corporation C44GFUU5100AA1K vs ARPT10640KBN
ARPS10640K9XK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount Aerovox Corporation C44GFUU5100AA1K vs ARPS10640K9XK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44GFUU5100AA1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44GFUU5100AA1K by KEMET Corporation

Select Manufacturer
Which Manufacturer of C44GFUU5100AA1K would you like to use for your alert(s)?
  • Please alert me when C44GFUU5100AA1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44GFUU5100AA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44GFUU5100AA1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44GFUU5100AA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44GFUU5100AA1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44GFUU5100AA1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: