Part Details for C44GFUU4470AA1K by KEMET Corporation
Overview of C44GFUU4470AA1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C44GFUU4470AA1K
C44GFUU4470AA1K CAD Models
C44GFUU4470AA1K Part Data Attributes
|
C44GFUU4470AA1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44GFUU4470AA1K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C44GFUU4470AA1K
This table gives cross-reference parts and alternative options found for C44GFUU4470AA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44GFUU4470AA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT47540KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KAK |
ARPT47540KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KAL |
4GAFUC4470AA1K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C44GFUU4470AA1K vs 4GAFUC4470AA1K |
ARPT47540KBL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KBL |
X3234.7-10-400 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | C44GFUU4470AA1K vs X3234.7-10-400 |
ARPS0047540K3UBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPS0047540K3UBKZZ |
ARPT47540KBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KBO |
ARPT47540KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KAM |
ARPT47540KAO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | C44GFUU4470AA1K vs ARPT47540KAO |
ARPS47540K3UN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | Aerovox Corporation | C44GFUU4470AA1K vs ARPS47540K3UN |