C44AHFP5250ZB0J
Description: CAPACITOR, METALLIZED FILM, 600V, 25uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of C44AHFP5250ZB0J by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for C44AHFP5250ZB0J by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C44AHFP5250ZB0J by Nissei Electric Co Ltd

C44AHFP5250ZB0J
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
REFERENCE STANDARD: IEC 071
Capacitance
25 µF
Capacitor Type
FILM CAPACITOR
JESD-609 Code
e3
Manufacturer Series
C44A
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
BINDING POST
Want to compare parts?
  1. C44AHFP5250ZB0J
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, 600V, 25uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44AHFP5250ZB0J by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44AHFP5250ZB0J by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of C44AHFP5250ZB0J would you like to use for your alert(s)?
  • Please alert me when C44AHFP5250ZB0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44AHFP5250ZB0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44AHFP5250ZB0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44AHFP5250ZB0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44AHFP5250ZB0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44AHFP5250ZB0J by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: