Part Details for C44-ECAY12H-CW9 by Visual Communications Company
Overview of C44-ECAY12H-CW9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C44-ECAY12H-CW9
C44-ECAY12H-CW9 CAD Models
C44-ECAY12H-CW9 Part Data Attributes:
|
C44-ECAY12H-CW9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
C44-ECAY12H-CW9
Visual Communications Company
Single Color LED, Amber, Water Clear, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | CYLINDRICAL | |
Size | 8.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |