Part Details for C44-80-B-G-A-B-1-G by Don Connex Electronics Co Ltd
Overview of C44-80-B-G-A-B-1-G by Don Connex Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C44-80-B-G-A-B-1-G
C44-80-B-G-A-B-1-G CAD Models
C44-80-B-G-A-B-1-G Part Data Attributes
|
C44-80-B-G-A-B-1-G
Don Connex Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C44-80-B-G-A-B-1-G
Don Connex Electronics Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DON CONNEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for C44-80-B-G-A-B-1-G
This table gives cross-reference parts and alternative options found for C44-80-B-G-A-B-1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44-80-B-G-A-B-1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78942-040LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | C44-80-B-G-A-B-1-G vs 78942-040LF |
73546-140CTLF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | C44-80-B-G-A-B-1-G vs 73546-140CTLF |
10069525-081142 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | C44-80-B-G-A-B-1-G vs 10069525-081142 |
GPHA202-4001A001A1BC | Greenconn Corp | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | C44-80-B-G-A-B-1-G vs GPHA202-4001A001A1BC |
10069525-081420LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | C44-80-B-G-A-B-1-G vs 10069525-081420LF |
HTMS-140-51-T-D-SM | Samtec Inc | $6.6097 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | C44-80-B-G-A-B-1-G vs HTMS-140-51-T-D-SM |
10069525-083422LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | C44-80-B-G-A-B-1-G vs 10069525-083422LF |
10069525-084142 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | C44-80-B-G-A-B-1-G vs 10069525-084142 |
78527-540 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | C44-80-B-G-A-B-1-G vs 78527-540 |
8614-00-40-2-LO-4-328-LF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | C44-80-B-G-A-B-1-G vs 8614-00-40-2-LO-4-328-LF |