Part Details for C431PM by Powerex Power Semiconductors
Overview of C431PM by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for C431PM
C431PM CAD Models
C431PM Part Data Attributes
|
C431PM
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C431PM
Powerex Power Semiconductors
Silicon Controlled Rectifier, 942A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, T7H, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 600000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 942 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |