C430C225K3N5TA9170
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED

Overview of C430C225K3N5TA9170 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C430C225K3N5TA9170 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC0840
Newark Cap, 2.2Μf, 25V, 10%, X8L, Capacitance:2.2Μf, Voltage Rating:25V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X8L, Lead Spacing:-, Operating Temperature Rohs Compliant: Yes |Kemet C430C225K3N5TA9170 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $1.6200
  • 25 $1.5000
  • 50 $1.3700
  • 100 $1.2200
  • 500 $1.1000
  • 1,000 $0.9550
  • 2,500 $0.8510
$0.8510 / $1.6200 Buy Now
DISTI # 399-C430C225K3N5TA9170-ND
DigiKey CAP CER 2.2UF 25V X8L AXIAL Min Qty: 200 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $1.4352
$1.4352 Buy Now
DISTI # C430C225K3N5TA9170
Avnet Americas Capacitor Ceramic Multi-layer 2.2uF 10% Axial 2-Pin Through Hole T/R - Tape and Reel (Alt: C430C225K3N5TA9170) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.9203
$0.9203 Buy Now
DISTI # 80-C430C225K3N9170
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 25V 2.2uF X8L 10% RoHS: Compliant 0
  • 1 $2.7600
  • 10 $2.2400
  • 50 $1.9600
  • 100 $1.7100
  • 600 $1.4800
  • 1,000 $1.3900
  • 2,000 $1.3600
  • 5,000 $1.3400
$1.3400 / $2.7600 Order Now
DISTI # C430C225K3N5TA9170
Avnet Abacus (Alt: C430C225K3N5TA9170) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C430C225K3N5TA9170 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C430C225K3N5TA9170 by KEMET Corporation

C430C225K3N5TA9170
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.81 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
6.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X8L
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C430C225K3N5TA9170
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C430C225K3N5TA9170

This table gives cross-reference parts and alternative options found for C430C225K3N5TA9170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C430C225K3N5TA9170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C430C225K3N5TA7200 Ceramic Capacitor, Ceramic, KEMET Corporation C430C225K3N5TA9170 vs C430C225K3N5TA7200
C430C225K3N5HA7200 Ceramic Capacitor, Ceramic, KEMET Corporation C430C225K3N5TA9170 vs C430C225K3N5HA7200
C430C225K3N5TA Ceramic Capacitor, Ceramic, KEMET Corporation C430C225K3N5TA9170 vs C430C225K3N5TA
C430C225K3N5HA7293 Ceramic Capacitor, Ceramic, KEMET Corporation C430C225K3N5TA9170 vs C430C225K3N5HA7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C430C225K3N5TA9170 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C430C225K3N5TA9170 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C430C225K3N5TA9170 would you like to use for your alert(s)?
  • Please alert me when C430C225K3N5TA9170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C430C225K3N5TA9170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C430C225K3N5TA9170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C430C225K3N5TA9170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C430C225K3N5TA9170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C430C225K3N5TA9170 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: