Part Details for C430125M3N5HA91707293 by KEMET Corporation
Overview of C430125M3N5HA91707293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C430125M3N5HA91707293
C430125M3N5HA91707293 CAD Models
C430125M3N5HA91707293 Part Data Attributes
|
C430125M3N5HA91707293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C430125M3N5HA91707293
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |