Part Details for C42Q2684K9FC450 by Xiamen Faratronic Co Ltd
Overview of C42Q2684K9FC450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42Q2684K9FC450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.680nF 305VAC 22.5MM 10% X2 BOX BULK | 0 |
|
$0.1907 / $0.2193 | RFQ |
Part Details for C42Q2684K9FC450
C42Q2684K9FC450 CAD Models
C42Q2684K9FC450 Part Data Attributes
|
C42Q2684K9FC450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42Q2684K9FC450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for C42Q2684K9FC450
This table gives cross-reference parts and alternative options found for C42Q2684K9FC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42Q2684K9FC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN368052P0K | Film Capacitor, | KEMET Corporation | C42Q2684K9FC450 vs 46KN368052P0K |
46KN3680DQP0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | C42Q2684K9FC450 vs 46KN3680DQP0K |
R46KN368052P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | C42Q2684K9FC450 vs R46KN368052P0K |
R46KN368040P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42Q2684K9FC450 vs R46KN368040P0K |
R46KN3680JMP0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42Q2684K9FC450 vs R46KN3680JMP0K |
46KN368040P0K | Film Capacitor, | KEMET Corporation | C42Q2684K9FC450 vs 46KN368040P0K |
46KN3680JHP0K | Film Capacitor, | KEMET Corporation | C42Q2684K9FC450 vs 46KN3680JHP0K |
46KN3680CKP0K | Film Capacitor, | KEMET Corporation | C42Q2684K9FC450 vs 46KN3680CKP0K |
46KN3680JMP0K | Film Capacitor, | KEMET Corporation | C42Q2684K9FC450 vs 46KN3680JMP0K |
R46KN368051P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42Q2684K9FC450 vs R46KN368051P0K |