C42Q2393K6AC000
Xiamen Faratronic Co Ltd
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 6920,

Overview of C42Q2393K6AC000 by Xiamen Faratronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for C42Q2393K6AC000 by Xiamen Faratronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C42Q2393K6AC000 by Xiamen Faratronic Co Ltd

C42Q2393K6AC000
Xiamen Faratronic Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
Package Description
, 6920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9.5 mm
Length
17.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
630 V
Size Code
6920
Terminal Pitch
15 mm
Width
5 mm
Want to compare parts?
  1. C42Q2393K6AC000
    Xiamen Faratronic Co Ltd
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 6920,
    VS

Alternate Parts for C42Q2393K6AC000

This table gives cross-reference parts and alternative options found for C42Q2393K6AC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42Q2393K6AC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C42P2393K6AA605 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 6920, Xiamen Faratronic Co Ltd C42Q2393K6AC000 vs C42P2393K6AA605
C42P2393K6AC000 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 6920, Xiamen Faratronic Co Ltd C42Q2393K6AC000 vs C42P2393K6AC000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C42Q2393K6AC000 by Xiamen Faratronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C42Q2393K6AC000 by Xiamen Faratronic Co Ltd

  • Please alert me when C42Q2393K6AC000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C42Q2393K6AC000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C42Q2393K6AC000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C42Q2393K6AC000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C42Q2393K6AC000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C42Q2393K6AC000 by Xiamen Faratronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: